text.skipToContent text.skipToNavigation

Manufacturer Part #

RCLAMP0504FBTCT

TVS DIODE 5V SC70-6

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code: 2607
Product Specification Section
Semtech RCLAMP0504FBTCT - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6V
Clamping Voltage-Max: 17.5V
Directional: Uni-Directional
Peak Output Current: 14A
Reverse Leakage Current: 0.1µA
Peak Power: 500W
Standoff Voltage: 5V
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
60,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,200.00
USD
Quantity
Unit Price
3,000+
$0.40
Product Variant Information section