text.skipToContent text.skipToNavigation

Manufacturer Part #

RCLAMP0544T.TCT

ESD Suppressors / TVS Diodes 4L<1P5V TVS SLP2010P9T

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code: 2215
Product Specification Section
Semtech RCLAMP0544T.TCT - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6.5V
Clamping Voltage-Max: 12V
Directional: Uni-Directional
Reverse Leakage Current: 0.005µA
Standoff Voltage: 5V
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 0.3pF
Breakdown Voltage-Max: 11V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,800.00
USD
Quantity
Unit Price
3,000+
$0.60
Product Variant Information section