text.skipToContent text.skipToNavigation

Manufacturer Part #

RCLAMP2451ZATFT

7 V Clamp 3A (8/20µs) Ipp 60 W General Purpose Surface Mount TVS Diode

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Date Code: 2618
Product Specification Section
Semtech RCLAMP2451ZATFT - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 25.5V
Clamping Voltage-Max: 7V
Directional: Bi-Directional
Peak Output Current: 3A
Peak Power: 60W
Standoff Voltage: 24V
Operating Temp Range: -40°C to +85°C
Capacitance: 0.35pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
105,000
USA:
105,000
540,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,595.00
USD
Quantity
Unit Price
15,000+
$0.173