text.skipToContent text.skipToNavigation

Manufacturer Part #

RCLAMP2574N.TCT

RCLAMP Series 8 Channel 1 kW 20 Vcl Bi-Directional SMT TVS Diode - SLP3020N10-10

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Date Code:
Product Specification Section
Semtech RCLAMP2574N.TCT - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 2.7V
Clamping Voltage-Max: 20V
Directional: Bi-Directional
Power Dissipation: 1kW
Reverse Leakage Current: 0.5µA
Standoff Voltage: 2.5V
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 5pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,760.00
USD
Quantity
Unit Price
3,000+
$0.92