text.skipToContent text.skipToNavigation

Manufacturer Part #

RCLAMP3374N.TCT

RCLAMP Series 1 kW 3.3 V 3.6 pF 18 Vcl Bi-Directional TVS Diode-SLP3020N10

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Semtech RCLAMP3374N.TCT - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 3.5V
Clamping Voltage-Max: 18V
Directional: Uni-Directional
Peak Output Current: 40A
Reverse Leakage Current: 0.5µA
Peak Power: 1000W
Standoff Voltage: 3.3V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 3.6pF
Package Style:  UDFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
30000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22,500.00
USD
Quantity
Unit Price
3,000+
$0.75
Product Variant Information section