text.skipToContent text.skipToNavigation

Manufacturer Part #

RCLAMP4041ZATFT

TVS Diodes 1-Line 4V 0.45pF 0.12R

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code: 2544
Product Specification Section
Semtech RCLAMP4041ZATFT - Technical Attributes
Attributes Table
Peak Output Current: 20A
Capacitance: 0.8pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,100.00
USD
Quantity
Unit Price
15,000+
$0.14
Product Variant Information section