text.skipToContent text.skipToNavigation

Manufacturer Part #

S2312TR

S23XX Series 300 W 13.3 V 160 pF Uni-Directional TVS Array - SOT-23

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SMC S2312TR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 13.3V
Directional: Bi-Directional
Peak Output Current: 19A
Reverse Leakage Current: 0.1µA
Peak Power: 300W
Standoff Voltage: 12V
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 80pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
9000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$562.50
USD
Quantity
Unit Price
3,000
$0.0642
9,000
$0.0625
12,000
$0.0621
30,000
$0.0608
45,000+
$0.0595
Product Variant Information section