text.skipToContent text.skipToNavigation

Manufacturer Part #

S2336TR

60V Clamp Ipp Tvs Diode Surface Mount SOT-23

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SMC S2336TR - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 40V
Clamping Voltage-Max: 60V
Directional: Bi-Directional
Peak Output Current: 1A
Reverse Leakage Current: 0.1µA
Peak Power: 300W
Test Current: 1mA
Standoff Voltage: 36V
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 50pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$171.90
USD
Quantity
Unit Price
3,000
$0.0573
9,000
$0.0558
12,000
$0.0554
30,000
$0.0543
45,000+
$0.0531
Product Variant Information section