text.skipToContent text.skipToNavigation

Manufacturer Part #

SA110CA-E3/54

500 W 196 V Bi Directional Through Hole Transient Voltage Suppressor - DO-204AC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SA110CA-E3/54 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 122V
Clamping Voltage-Max: 196V
Directional: Bi-Directional
Power Dissipation: 500W
Breakdown Voltage-Max: 149V
Package Style:  DO-204AC (DO-15)
Mounting Method: Through Hole
Features & Applications
The SA110CA-E3/54 is a part of SA110 series Bi-Directional TVS Diodes, having an operating temperature ranging from -55 °C to +175 °C, 196 V of clamping voltage and in DO-204AC Package Style. These diodes are used in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs.

Key Features:

  • Glass passivated chip junction
  • Available in uni-directional and bi-directional
  • 500 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01 %
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • Solder dip 260 °C, 40 s
  • Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC

Applications:

  • MOSFET
  • Signal lines of sensor units for consumers
  • Computer
  • Industrial
  • Telecommunication???
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$600.00
USD
Quantity
Unit Price
4,000
$0.15
8,000
$0.149
12,000
$0.148
16,000
$0.147
20,000+
$0.145
Product Variant Information section