text.skipToContent text.skipToNavigation

Manufacturer Part #

SA15A-E3/54

500 W 15 V UniDirectional Through Hole Transient Voltage Supressor Diode Array

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SA15A-E3/54 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 16.7V
Clamping Voltage-Max: 24.4V
Directional: Uni-Directional
Power Dissipation: 500W
Peak Output Current: 20.5A
Reverse Leakage Current: 1µA
Peak Power: 500W
Test Current: 1mA
Standoff Voltage: 15V
Forward Voltage: 3.5V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Capacitance: 900pF
Breakdown Voltage-Max: 18.5V
Package Style:  DO-204AC (DO-15)
Mounting Method: Through Hole
Features & Applications

The SA15A-E3/54 is a part of SA series TVS diodes. It has an operating temperature ranging from -55° C to +175° C and it comes in DO-204AC packaging.

Features:

  • Glass passivated chip junction
  • Available in uni-directional and bi-directional
  • 500 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01 %
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • Solder dip 260 °C, 40 s
  • Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC

Applications:

  • MOSFET
  • Signal lines of sensor units for consumer
  • Computer
  • Industrial
  • Telecommunication
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$676.00
USD
Quantity
Unit Price
4,000
$0.169
8,000
$0.167
12,000
$0.166
16,000
$0.165
20,000+
$0.162
Product Variant Information section