text.skipToContent text.skipToNavigation

Manufacturer Part #

SA33CA-E3/54

500 W 33 V Bi Directional Transient Voltage Supressor Diode Array - DO-204AC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SA33CA-E3/54 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 36.7V
Clamping Voltage-Max: 53.3V
Directional: Bi-Directional
Power Dissipation: 500W
Peak Output Current: 9.4A
Reverse Leakage Current: 1µA
Peak Power: 500W
Test Current: 1mA
Standoff Voltage: 33V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Capacitance: 200pF
Breakdown Voltage-Max: 40.6V
Package Style:  DO-204AC (DO-15)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$788.00
USD
Quantity
Unit Price
4,000
$0.197
8,000
$0.195
12,000
$0.193
16,000
$0.192
20,000+
$0.189
Product Variant Information section