text.skipToContent text.skipToNavigation

Manufacturer Part #

SA36A

SA Series 3 W 44.2 V Uni-Directional Through Hole TVS Diode - DO-204AC

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse SA36A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 40V
Clamping Voltage-Max: 58.1V
Directional: Uni-Directional
Power Dissipation: 3W
Peak Output Current: 8.8A
Reverse Leakage Current: 1µA
Peak Power: 500W
Test Current: 1mA
Standoff Voltage: 36V
Forward Voltage: 3.5V
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Breakdown Voltage-Max: 44.2V
Package Style:  DO-204AC (DO-15)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$452.00
USD
Quantity
Unit Price
4,000
$0.113
8,000
$0.112
12,000
$0.111
16,000
$0.11
20,000+
$0.109
Product Variant Information section