text.skipToContent text.skipToNavigation

Manufacturer Part #

SA43CA

SA Series 43 V 500 W Through Hole Bi-Directional TVS Diode - DO-204AC

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2622
Product Specification Section
Littelfuse SA43CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 47.8V
Clamping Voltage-Max: 69.4V
Directional: Bi-Directional
Power Dissipation: 500W
Breakdown Voltage-Max: 52.8V
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
8,000
USA:
8,000
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$512.00
USD
Quantity
Unit Price
4,000
$0.128
8,000
$0.126
12,000
$0.125
20,000+
$0.123
Product Variant Information section