text.skipToContent text.skipToNavigation

Manufacturer Part #

SA45CA-E3/54

500 W 45 V Bi-Directional Through Hole Transient Voltage Suppressor Diode Array

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SA45CA-E3/54 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 50V
Clamping Voltage-Max: 72.7V
Directional: Bi-Directional
Power Dissipation: 500W
Breakdown Voltage-Max: 55.3V
Package Style:  DO-204AC (DO-15)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$800.00
USD
Quantity
Unit Price
4,000
$0.20
8,000
$0.199
12,000
$0.197
16,000
$0.196
20,000+
$0.193
Product Variant Information section