text.skipToContent text.skipToNavigation

Manufacturer Part #

SA9.0A

SA Series 15.4 V 0.5 kW Through Hole Uni-Directional TVS Diode - DO-204AC

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse SA9.0A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 10V
Clamping Voltage-Max: 15.4V
Directional: Uni-Directional
Power Dissipation: 500W
Breakdown Voltage-Max: 11.1V
Package Style:  DO-204AC (DO-15)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$444.00
USD
Quantity
Unit Price
4,000
$0.111
8,000
$0.11
12,000
$0.109
20,000+
$0.107
Product Variant Information section