text.skipToContent text.skipToNavigation

Manufacturer Part #

SACB10

SACB Series 10 V 500 W Transient Voltage Suppressor Diode

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse SACB10 - Technical Attributes
Attributes Table
Clamping Voltage-Max: 16.3V
Power Dissipation: 500W
Breakdown Voltage-Max: 11.1V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$945.00
USD
Quantity
Unit Price
3,000
$0.315
9,000+
$0.31
Product Variant Information section