text.skipToContent text.skipToNavigation

Manufacturer Part #

SACB36

SACB Series 36 V 500 W Uni-Directional Transient Voltage Suppressor - DO-214AA

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2523
Product Specification Section
Littelfuse SACB36 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 40V
Clamping Voltage-Max: 60V
Directional: Uni-Directional
Power Dissipation: 500W
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$591.00
USD
Quantity
Unit Price
3,000
$0.197
6,000
$0.195
9,000
$0.193
12,000
$0.192
15,000+
$0.189
Product Variant Information section