text.skipToContent text.skipToNavigation

Manufacturer Part #

SD05C.TCT

SD Series 14.5 V 350 W SMT Single Line TVS Diode for ESD Protection - SOD-323

Product Specification Section
Semtech SD05C.TCT - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6V
Clamping Voltage-Max: 14.5V
Directional: Bi-Directional
Power Dissipation: 350W
Peak Output Current: 24A
Reverse Leakage Current: 10µA
Peak Power: 350W
Standoff Voltage: 5V
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 200pF
Package Style:  SOD-323
Mounting Method: Surface Mount
Features & Applications

SD05C: Single Line TVS Diode for ESD Protection in Portable Electronics

The SDxxC TVS diodes are designed to replace multilayer varistors (MLVs) in portable applications such as cell phones, notebook computers, and PDA’s.  They offer superior electrical characteristics such as lower clamping voltage and no device degradation when compared to MLVs.

SD05C.TCT

The SD05C is in a SOD-323 package and will protectone bidirectional line. It comes with a working voltage of 5 volts. This device will fit on the same PCB pad area as an 0805 MLV device. They give the designer the flexibility to protect one line in applications where arrays are not practical. Also, it may be “sprinkled” around the board in applications where board space is at a premium. They may may be used to meet the ESD immunity requirements of IEC 61000-4-2, Level 4 (±15kV air,±8kV contact discharge). They feature low clamping voltage and low leakage current.  

 

Pricing Section
Global Stock:
51,000
USA:
51,000
90,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$840.00
USD
Quantity
Unit Price
3,000
$0.28
9,000
$0.275
15,000+
$0.27