text.skipToContent text.skipToNavigation

Manufacturer Part #

SD15-01FTG

ESD Suppressors / TVS Diodes 15V 450W AUTO UNI-DIR SOD323

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2607
Product Specification Section
Littelfuse SD15-01FTG - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 16.7V
Clamping Voltage-Max: 24V
Directional: Uni-Directional
Peak Output Current: 12A
Reverse Leakage Current: 1µA
Standoff Voltage: 15V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 100pF
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$296.10
USD
Quantity
Unit Price
3,000
$0.0987
6,000
$0.0971
9,000
$0.0961
15,000
$0.0949
30,000+
$0.0924
Product Variant Information section