text.skipToContent text.skipToNavigation

Manufacturer Part #

SD24C-TP

SD24C Series 62 V 8 A 450 W Surface Mount ESD Protection Device - SOD-323

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2535
Product Specification Section
Micro Commercial Components SD24C-TP - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 26.7V
Clamping Voltage-Max: 62V
Directional: Bi-Directional
Peak Power: 450W
Standoff Voltage: 24V
Reverse Current-Max: 1µA
Operating Temp Range: -55°C to +125°C
Capacitance: 50pF
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$169.20
USD
Quantity
Unit Price
3,000
$0.0564
6,000
$0.0555
9,000
$0.0549
15,000
$0.0543
30,000+
$0.0528
Product Variant Information section