text.skipToContent text.skipToNavigation

Manufacturer Part #

SL15T1G

SL05T1 Series 18.5 V 300 W Surface Mount Low Capacitance TVS - SOT-23-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2551
Product Specification Section
onsemi SL15T1G - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 16.7V
Clamping Voltage-Max: 55V
Power Dissipation: 300W
Breakdown Voltage-Max: 18.5V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
42 Weeks
Minimum Order:
9000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,845.00
USD
Quantity
Unit Price
3,000
$0.21
9,000+
$0.205
Product Variant Information section