text.skipToContent text.skipToNavigation

Manufacturer Part #

SLD10U-017

SLD Series 19 V 2.2 kW Through Hole Uni-Directional TVS Diode - P-600

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2610
Product Specification Section
Littelfuse SLD10U-017 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 11.8V
Clamping Voltage-Max: 19V
Directional: Uni-Directional
Power Dissipation: 2200W
Breakdown Voltage-Max: 13V
Package Style:  P-600
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,048.00
USD
Quantity
Unit Price
800
$1.31
1,600
$1.30
2,400
$1.29
3,200+
$1.28
Product Variant Information section