text.skipToContent text.skipToNavigation

Manufacturer Part #

SLD8S33A

TVS Diodes - Transient Voltage Suppressors 33V 5mA Uni-Dir AEC-Q101

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse SLD8S33A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 36.7V
Clamping Voltage-Max: 53.3V
Directional: Uni-Directional
Power Dissipation: 8W
Peak Output Current: 132A
Reverse Leakage Current: 50µA
Test Current: 5mA
Standoff Voltage: 33V
Forward Voltage: 1.8V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Breakdown Voltage-Max: 40.6V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$825.00
USD
Quantity
Unit Price
500
$1.65
1,000
$1.64
1,500
$1.63
2,500+
$1.61