text.skipToContent text.skipToNavigation

Manufacturer Part #

SLVU2.8HTG

SLVU2.8 Series 600 W 2.8 V 40 A SMT Surge Protected TVS Diode Array - SOT23-3

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
Littelfuse SLVU2.8HTG - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 3V
Clamping Voltage-Max: 15V
Directional: Bi-Directional
Peak Output Current: 40A
Reverse Leakage Current: 1µA
Standoff Voltage: 2.8V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 2pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,080.00
USD
Quantity
Unit Price
3,000
$0.36
6,000
$0.355
9,000+
$0.35
Product Variant Information section