text.skipToContent text.skipToNavigation

Manufacturer Part #

SM12T1G

SM05T1 Series 15.75 V 300 W Transient Voltage Suppressor Diode Array - SOT-23-3

Product Specification Section
onsemi SM12T1G - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 13.3V
Directional: Uni-Directional
Power Dissipation: 300W
Breakdown Voltage-Max: 15.75V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The SM12T1 dual monolithic silicon zener diodes are designed for applications requiring transient overvoltage protection capability. They are intended for use in voltage and ESD sensitive equipment such as computers, printers, business machines, communication systems, medical equipment and other applications. Their dual junction common anode design protects two separate lines using only one package. These devices are ideal for situations where board space is at a premium.

Key Features:

  • SOT-23 Package Allows Either Two Separate Unidirectional Configurations or a Single Bidirectional Configuration
  • Working Peak Reverse Voltage Range - 5.0 V to 12 V
  • Peak Power - 300 Watt (8 X 20 µs)
  • Low Leakage
  • Flammability Rating UL 94 V-0

Characteristics:

  • Case: Void-free, transfer-molded, thermosetting plastic case
  • Finish: Corrosion resistant finish, easily solderable
  • Maximum Case Temperature For Soldering Purposes: 260°C for 10 Seconds
  • Package designed for optimal automated board assembly
  • Small package size for high density applications
  • Available in 8 mm Tape and Reel
Pricing Section
Global Stock:
270,000
USA:
270,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$172.80
USD
Quantity
Unit Price
3,000
$0.0576
9,000
$0.0561
12,000
$0.0557
30,000
$0.0545
45,000+
$0.0534