text.skipToContent text.skipToNavigation

Manufacturer Part #

SM15T150A-E3/57T

1500 W 150 V Uni-Directional SMT Transient Voltage Suppressor - DO-214AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SM15T150A-E3/57T - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 143V
Clamping Voltage-Max: 207V/265V
Directional: Uni-Directional
Power Dissipation: 1500W
Breakdown Voltage-Max: 158V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3400
Multiple Of:
850
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$513.40
USD
Quantity
Unit Price
850
$0.153
2,550
$0.151
4,250
$0.149
12,750
$0.146
21,250+
$0.144
Product Variant Information section