text.skipToContent text.skipToNavigation

Manufacturer Part #

SM15T30CAY

SM15TY Series 53.5 V 187 A 1500 W SMT Automotive Transil™ - DO-214AB, SMC

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics SM15T30CAY - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 28.5V
Clamping Voltage-Max: 31.5V
Directional: Bi-Directional
Power Dissipation: 1.5kW
Reverse Leakage Current: 0.2µA
Test Current: 1mA
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 41.5V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$887.50
USD
Quantity
Unit Price
2,500
$0.355
5,000
$0.35
7,500
$0.345
10,000+
$0.34
Product Variant Information section