text.skipToContent text.skipToNavigation

Manufacturer Part #

SM15T36A

SM15T Series 1500 W 36 V Uni Directional Transient Voltage Suppressor - DO-214AB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2337
Product Specification Section
STMicroelectronics SM15T36A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 34.2V
Clamping Voltage-Max: 64.3V
Directional: Uni-Directional
Power Dissipation: 1500W
Breakdown Voltage-Max: 37.8V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$2,437.50
USD
Quantity
Unit Price
2,500
$0.33
5,000
$0.325
12,500+
$0.32