text.skipToContent text.skipToNavigation

Manufacturer Part #

SM15T56CAY

SM15T Series 1500 W 56 V Bi Directional SMT Transil TVS Diode - DO-214AB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 1645
Product Specification Section
STMicroelectronics SM15T56CAY - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 53.3V
Clamping Voltage-Max: 100V
Directional: Bi-Directional
Peak Output Current: 100A
Reverse Leakage Current: 0.2µA
Peak Power: 1500W
Standoff Voltage: 48V
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 58.9V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
325
USA:
325
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.48
USD
Quantity
Unit Price
1
$0.48
15
$0.45
75
$0.435
250
$0.42
1,250+
$0.40