text.skipToContent text.skipToNavigation

Manufacturer Part #

SM30T10AY

SM30TY Series 10 V 3 kW Uni-Directional Automotive Transil - DO-214AB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1526
Product Specification Section
STMicroelectronics SM30T10AY - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 9.5V
Clamping Voltage-Max: 14.4V
Directional: Uni-Directional
Power Dissipation: 3kW
Peak Output Current: 1387A
Reverse Leakage Current: 10µA
Peak Power: 3000W
Standoff Voltage: 8.5V
Reverse Current-Max: 1mA
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -65°C to +175°C
Breakdown Voltage-Max: 10.5V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,287.50
USD
Quantity
Unit Price
2,500
$0.515
5,000+
$0.505
Product Variant Information section