text.skipToContent text.skipToNavigation

Manufacturer Part #

SM4T33CAY

TVS Diodes - Transient Voltage Suppressors 400 W 2.3kW Transil 5V to 70V Bi

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics SM4T33CAY - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 31.1V
Clamping Voltage-Max: 59V
Directional: Bi-Directional
Power Dissipation: 400W
Peak Output Current: 39A
Standoff Voltage: 28V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 34.3V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
10000
Multiple Of:
5000
Total
$1,690.00
USD
Quantity
Unit Price
5,000
$0.171
10,000
$0.169
15,000
$0.168
20,000
$0.167
25,000+
$0.164
Product Variant Information section