text.skipToContent text.skipToNavigation

Manufacturer Part #

SM5908

SM5908 Series 5 W 6 V Uni Directional Surface Mount TVS Diode - DO-214AB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics SM5908 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6V
Clamping Voltage-Max: 7.6V
Directional: Uni-Directional
Peak Output Current: 30A
Reverse Leakage Current: 300µA
Peak Power: 1500W
Standoff Voltage: 5V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -65°C to +175°C
Capacitance: 9500pF
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$1,550.00
USD
Quantity
Unit Price
2,500
$0.315
5,000
$0.31
12,500+
$0.305
Product Variant Information section