text.skipToContent text.skipToNavigation

Manufacturer Part #

SM6T100A

SM6T Series 178 V 22.5A (8/20µs) 600 W Surface Mount TVS Diode- SMB (DO-214AA)

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics SM6T100A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 95V
Clamping Voltage-Max: 178V
Directional: Uni-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 105V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$1,147.50
USD
Quantity
Unit Price
2,500
$0.156
5,000
$0.154
7,500
$0.153
10,000
$0.152
12,500+
$0.149
Product Variant Information section