text.skipToContent text.skipToNavigation

Manufacturer Part #

SM6T150A

SM6T Series 600 W 158 V Uni Directional Surface Mount TVS Diode - DO-214AA

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics SM6T150A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 143V
Clamping Voltage-Max: 207V
Directional: Uni-Directional
Peak Output Current: 2.9A
Reverse Leakage Current: 0.2µA
Peak Power: 600W
Standoff Voltage: 128V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 158V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$1,365.00
USD
Quantity
Unit Price
2,500
$0.185
5,000
$0.183
7,500
$0.182
10,000
$0.181
12,500+
$0.178
Product Variant Information section