text.skipToContent text.skipToNavigation

Manufacturer Part #

SM6T15A

SM6T Series 600 W 27.2 V Uni Directional Surface Mount TVS Diode - DO-214AA

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics SM6T15A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 14.3V
Clamping Voltage-Max: 27.2V
Directional: Uni-Directional
Power Dissipation: 600W
Peak Output Current: 147A
Reverse Leakage Current: 0.2µA
Peak Power: 600W
Standoff Voltage: 12.8V
Reverse Current-Max: 1mA
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 15.8V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Features & Applications
The SM6T Transil series has been designed to protect sensitive equipment against electrostatic discharges according to IEC 61000-4-2 and MIL STD 883, method 3015, and electrical overstress according to IEC 61000-4-4 and 5. These devices are more generally used against surges below 600 W (10/1000 μs).

Planar technology makes these devices suitable for high-end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time.

Features:

  • Peak Pulse Power:
    • 1500 W (10/1000 µs)
    • 10 kW (8/20 µs)
  • Breakdown voltage range: from 6.8 V to 220 V
  • Unidirectional and bidirectional types
  • Low leakage current:
    • 0.2 µA at 25 °C
    • 1 µA at 85 °C
  • Operating Tj max: 150 °C
  • High power capability at Tjmax:
    • 1250 W (10/1000 µs)
  • JEDEC registered package outline
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$901.00
USD
Quantity
Unit Price
2,500
$0.0932
5,000
$0.0916
10,000
$0.0901
12,500
$0.0896
37,500+
$0.0866