text.skipToContent text.skipToNavigation

Manufacturer Part #

SM6T15CA

SM6T Series 600 W 15 V Bi Directional Surface Mount TVS Diode - DO-214AA

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2614
Product Specification Section
STMicroelectronics SM6T15CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 14.3V
Clamping Voltage-Max: 21.2V/27.2V
Directional: Bi-Directional
Power Dissipation: 600W
Peak Output Current: 147A
Reverse Leakage Current: 0.2µA
Peak Power: 600W
Standoff Voltage: 12.8V
Reverse Current-Max: 1mA
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 15.8V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
12500
Multiple Of:
2500
Total
$1,450.00
USD
Quantity
Unit Price
2,500
$0.119
5,000
$0.117
10,000
$0.116
37,500+
$0.113
Product Variant Information section