text.skipToContent text.skipToNavigation

Manufacturer Part #

SM6T27CA

SM6T Series 600 W 27 V Bi Directional Surface Mount TVS Diode - DO-214AA

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics SM6T27CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 25.7V
Clamping Voltage-Max: 37.5V
Directional: Bi-Directional
Power Dissipation: 600W
Peak Output Current: 16A
Reverse Leakage Current: 0.2µA
Peak Power: 600W
Standoff Voltage: 23.1V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 28.4V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
2500
Total
$1,130.00
USD
Quantity
Unit Price
1
$0.136
15
$0.127
75
$0.123
250
$0.119
1,250+
$0.113
Product Variant Information section