text.skipToContent text.skipToNavigation

Manufacturer Part #

SM6T30CA

SM6T Series 600 W 30 V Bi Directional Transient Voltage Suppressor - DO-214AA

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2439
Product Specification Section
STMicroelectronics SM6T30CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 28.5V
Clamping Voltage-Max: 41.5V
Directional: Bi-Directional
Power Dissipation: 600W
Peak Output Current: 75A
Reverse Leakage Current: 0.2µA
Peak Power: 600W
Standoff Voltage: 25.6V
Reverse Current-Max: 1mA
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 31.5V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
12500
Multiple Of:
2500
Total
$1,437.50
USD
Quantity
Unit Price
2,500
$0.119
5,000
$0.117
10,000
$0.116
12,500
$0.115
37,500+
$0.113
Product Variant Information section