text.skipToContent text.skipToNavigation

Manufacturer Part #

SM6T33CAY

SM6T Series 33 V 600 W Bi Directional Surface Mount TVS Diode - DO-214AA

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2515
Product Specification Section
STMicroelectronics SM6T33CAY - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 31.4V
Clamping Voltage-Max: 45.7V
Directional: Bi-Directional
Peak Output Current: 13.1A
Reverse Leakage Current: 0.2µA
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 28.2V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 34.7V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$855.00
USD
Quantity
Unit Price
2,500
$0.115
5,000
$0.114
10,000
$0.113
12,500
$0.112
37,500+
$0.11
Product Variant Information section