text.skipToContent text.skipToNavigation

Manufacturer Part #

SM6T36CA

SM6T Series 64.3 V 62A (8/20µs) 600 W Surface Mount TVS Diode- SMB (DO-214AA)

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2452
Product Specification Section
STMicroelectronics SM6T36CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 34.2V
Clamping Voltage-Max: 64.3V
Directional: Bi-Directional
Peak Output Current: 62A
Reverse Leakage Current: 0.2µA
Peak Power: 600W
Standoff Voltage: 30.8V
Reverse Current-Max: 1mA
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 37.8V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
12500
Multiple Of:
2500
Total
$1,312.50
USD
Quantity
Unit Price
2,500
$0.107
5,000
$0.106
10,000
$0.105
37,500+
$0.102