text.skipToContent text.skipToNavigation

Manufacturer Part #

SM6T36CAY

SM6T Series 600 W 36 V Bi Directional Transient Voltage Suppressor - DO-214AA

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics SM6T36CAY - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 34.2V
Clamping Voltage-Max: 49.9V
Directional: Bi-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 37.8V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$392.50
USD
Quantity
Unit Price
2,500
$0.157
5,000
$0.155
7,500
$0.154
10,000
$0.153
12,500+
$0.15
Product Variant Information section