text.skipToContent text.skipToNavigation

Manufacturer Part #

SM6T39A

SM6T Series 600 W 39 V Surface Mount Uni-Directional TVS Diode - DO-214AA

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2631
Product Specification Section
STMicroelectronics SM6T39A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 37.1V
Clamping Voltage-Max: 69.7V
Directional: Uni-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 41V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
15000
Multiple Of:
2500
Total
$1,498.50
USD
Quantity
Unit Price
2,500
$0.104
5,000
$0.102
10,000
$0.101
12,500
$0.0999
37,500+
$0.0966
Product Variant Information section