text.skipToContent text.skipToNavigation

Manufacturer Part #

SM6T39CAY

SM6TY Series 69.7 V 57 A 600 W Surface Mount Automotive Transil™ - DO-214AA, SMB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2619
Product Specification Section
STMicroelectronics SM6T39CAY - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 37.1V
Clamping Voltage-Max: 69.7V
Directional: Bi-Directional
Power Dissipation: 600W
Peak Output Current: 11.1A
Standoff Voltage: 33.3V
Reverse Current-Max: 1mA
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 41V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
75,000
USA:
75,000
65,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$862.50
USD
Quantity
Unit Price
2,500
$0.345
5,000
$0.34
10,000
$0.335
12,500+
$0.33