text.skipToContent text.skipToNavigation

Manufacturer Part #

SM6T68CA-E3/52

600 W 68 V Bi-Directional SMT Transient Voltage Suppressor Diode - DO-214AA

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
Vishay SM6T68CA-E3/52 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 64.6V
Clamping Voltage-Max: 92V/121V
Directional: Bi-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 71.4V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3750
Multiple Of:
750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$337.13
USD
Quantity
Unit Price
750
$0.0923
2,250
$0.0899
7,500
$0.0874
15,000
$0.0859
30,000+
$0.0832
Product Variant Information section