text.skipToContent text.skipToNavigation

Manufacturer Part #

SM6T6V8A

SM6T Series 600 W 6.8 V Uni Directional Transient Voltage Suppressor - DO-214AA

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2523
Product Specification Section
STMicroelectronics SM6T6V8A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6.45V
Clamping Voltage-Max: 13.4V
Directional: Uni-Directional
Power Dissipation: 600W
Peak Output Current: 298A
Reverse Leakage Current: 20µA
Peak Power: 600W
Standoff Voltage: 5.8V
Reverse Current-Max: 10mA
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 7.14V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$231.00
USD
Quantity
Unit Price
2,500
$0.0924
5,000
$0.0909
10,000
$0.0894
12,500
$0.0889
37,500+
$0.086