text.skipToContent text.skipToNavigation

Manufacturer Part #

SM6T7V5CA

SM6T Series 600 W 7.5 V Bi Directional Surface Mount TVS Diode - DO-214AA

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics SM6T7V5CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 7.13V
Clamping Voltage-Max: 14.5V
Directional: Bi-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 7.88V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
10000
Multiple Of:
2500
Total
$1,160.00
USD
Quantity
Unit Price
2,500
$0.119
5,000
$0.117
10,000
$0.116
37,500+
$0.113
Product Variant Information section