text.skipToContent text.skipToNavigation

Manufacturer Part #

SM8S36CAH

SM8S AUTO, 36V

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
Eaton SM8S36CAH - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 40V
Clamping Voltage-Max: 58.1V
Directional: Bi-Directional
Peak Output Current: 114A
Peak Power: 6.6kW
Test Current: 5mA
Standoff Voltage: 36V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Breakdown Voltage-Max: 44.2V
Package Style:  DO-218AB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
750
USA:
750
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
750
Multiple Of:
750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,110.00
USD
Quantity
Unit Price
750
$1.48
1,500
$1.47
2,250+
$1.46
Product Variant Information section