Manufacturer Part #
SMA6J10A-TR
SMA6 Series 600 W 11.7 V Uni Directional Transient Voltage Suppressor - DO-214AC
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Package Style:SMA (DO-214AC, SOD-106) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2516 | ||||||||||
Product Specification Section
STMicroelectronics SMA6J10A-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics SMA6J10A-TR - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 11.1V |
| Clamping Voltage-Max: | 19.6V |
| Directional: | Uni-Directional |
| Power Dissipation: | 600W |
| Breakdown Voltage-Max: | 12.3V |
| Package Style: | SMA (DO-214AC, SOD-106) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
5,000
$0.177
10,000
$0.174
15,000
$0.173
20,000+
$0.172
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount