text.skipToContent text.skipToNavigation

Manufacturer Part #

SMA6J18CA-TR

SMA6 Series 600 W 21.1 V Bi Directional Transient Voltage Suppressor - DO-214AC

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics SMA6J18CA-TR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 20V
Clamping Voltage-Max: 28.3V
Directional: Bi-Directional
Power Dissipation: 600W
Peak Output Current: 0.2µA
Reverse Leakage Current: 102A
Peak Power: 600W
Standoff Voltage: 18V
Reverse Current-Max: 1mA
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 22.1V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$690.00
USD
Quantity
Unit Price
1
$0.166
20
$0.156
100
$0.151
500
$0.145
2,500+
$0.138
Product Variant Information section