text.skipToContent text.skipToNavigation

Manufacturer Part #

SMA6J20A-TR

SMA6 Series 600 W 23.4 V Uni Directional Surface Mount TVS Diode - DO-214AC

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 1713
Product Specification Section
STMicroelectronics SMA6J20A-TR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 22.2V
Clamping Voltage-Max: 42.8V
Directional: Uni-Directional
Power Dissipation: 4W
Peak Output Current: 93A
Reverse Leakage Current: 0.2µA
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 20V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -65°C to +175°C
Breakdown Voltage-Max: 24.5V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
254
USA:
254
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.14
USD
Quantity
Unit Price
1
$0.14
20
$0.131
100
$0.127
500
$0.122
2,500+
$0.116